Idec YW1B-M1E10G YW Series Pushbutton Off/(On) latch green plastic

MPN
YW1B-M1E10G
Brand
IDEC
EAN-13
2050012109916
Order Code
16-5705
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Casing/button Colour:

    Blue Green Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.66
10+ £5.16
50+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

Idec YW1B-M1E10G is a push-button switch from the YW Series, designed to provide reliable operation in both industrial and commercial applications. This robust device features a green plastic actuator with a single Off/(On) latch mechanism, ensuring precise momentary action when pressure is applied and a return to off-state when released. The switch is constructed to meet rigorous safety and performance standards, making it suitable for use in control panels, machinery operation interfaces, and automation systems where manual actuation is required. Its design allows for ease of installation and long-term durability, accommodating the demanding needs of engineers in various sectors like manufacturing and process control.
Type YW Series
Casing/button Colour Green
Content 1
Durability min 1 MIO inserts
Functions latch
Key Type Push buttons
Material Plastic
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Mounting Type Bore for assembly
Product Type Pushbutton
Recess Diameter 22mm
Switch position 1 x Off/(On)

Reviews

Be the first to submit a review

Trustpilot