IDEC YW-E01 YW Series Contact Breaker Momentary 240V AC Snaps onto 3 Elements

MPN
YW-E01
Brand
IDEC
EAN-13
2050000854590
Order Code
12-1344
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Contact Configuration:

    1 breaker 1 maker 2 makers
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 500 in stockAdditional quantity lead time 6 months

Manufactured by Idec, the YW-E01 is a simple contact block designed for momentary operation at 240 V AC. Key features include its single contact element, making it suitable for applications in switches, buttons, and indication devices. It is typically used in control panels and automation systems where temporary contact is required.
Type Contact
Contact Configuration 1 breaker
Current Rating 6A
Functions momentary
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 Simple contact block
Mounting Type Front panel fixed
Nominal Voltage 240V
Recess depth 45.8mm
Recess Diameter 22mm
Temperature Range -20 - +55°C

Reviews

Be the first to submit a review

Trustpilot