Idec PCB Headers - Female Sockets Contact 631705

IDEC Brand: IDEC
The IDEC contact breakers and momentary contacts operate at 240V AC and are designed for easy snap-on installation, making them compatible with multiple contact elements.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Type Current Rating Functions IP Rating Maximum Temperature Min. temperature Misc Attribute 1 Mounting Type Nominal Voltage Recess depth Recess Diameter Temperature Range
IDEC YW-E01 YW Series Contact Breaker Momentary 240V AC Snaps onto 3 Elements
IDEC YW-E01 YW Series Contact Breaker Momentary 240V AC Snaps onto 3 Elements
Standard range
Order code: 12-1344
MPN: YW-E01

Despatched same day - 500 in stockAdditional quantity lead time 6 months
1+ £4.18
Price per unit Ex VAT
1 breaker Contact 6A momentary IP20 +55°C -20°C Simple contact block Front panel fixed 240V 45.8mm 22mm -20 - +55°C
IDEC YW-E10 YW Contact Momentary 240V AC Fits 3 Contact Elements.
IDEC YW-E10 YW Contact Momentary 240V AC Fits 3 Contact Elements.
Standard range
Order code: 12-1345
MPN: YW-E10

Despatched same day - 500 in stockAdditional quantity lead time 6 months
1+ £4.20
Price per unit Ex VAT
1 maker Contact 6A momentary IP20 +55°C -20°C Simple contact block Front panel fixed 240V 45.8mm 22mm -20 - +55°C
IDEC YW-EW20 Contact 2 Makers Momentary 240V AC 1piece Snap-on Capable
IDEC YW-EW20 Contact 2 Makers Momentary 240V AC 1piece Snap-on Capable
Standard range
Order code: 12-1346
MPN: YW-EW20

Despatched same day - 50 in stockAdditional quantity lead time 6 months
1+ £8.83
Price per unit Ex VAT
2 makers Contact 6A momentary IP20 +55°C -20°C Simple contact block Front panel fixed 240V 45.8mm 22mm -20 - +55°C

Trustpilot