IDEC XW1E-LV4TG04Q4MFR Kill Switch 250V 3A 4 Breakers IP65 1pc

Image Representative of Range

IDEC XW1E-LV4TG04Q4MFR Kill Switch 250V 3A 4 Breakers IP65 1pc

MPN
XW1E-LV4TG04Q4MFR
Brand
IDEC
EAN-13
2050007363057
Order Code
04-4660
Country of Origin
Japan
View Full Product Range (9)

Discontinued


The Idec XW1E-LV4TG04Q4MFR is a kill switch that operates at 250 V and 3 A with four breakers, offering an IP65 rating for robust protection. Manufactured by Idec, this emergency power-off device is ideal for ensuring safety in industrial and commercial settings. Typical applications include emergency cut-off in machinery to prevent accidents and ensure operator safety.
Type Kill switch
IP Rating IP65
Button Diameter 38mm
Connection Screw terminal
Contact Configuration 4 breakers
Current Rating 3A
Dimensions (Ø) 38mm
Functions latch
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 250V
Recess Diameter 22mm

Trustpilot