IDEC XW1E-BV413MFR Kill Switch Self-Monitored 250V AC 3A 3 Breakers

MPN
XW1E-BV413MFR
Brand
IDEC
EAN-13
2050000854682
Order Code
12-1327
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £36.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Idec XW1E-BV413MFR kill switch is a self-monitored emergency off switch that operates at 250 V AC and 3 A, with three breakers. This product is typically used in industrial settings for emergency power off applications. It ensures safety by providing a reliable means to quickly cut off power in emergency situations.
Type Kill switch
Colour Red, Yellow
Connection Screws
Contact Configuration 3 breakers
Current Rating 3A
Functions latch
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 250V
Print motif Arrow symbol
Recess Diameter 22mm
Switch/button features self-monitored
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot