IDEC XW1E-BV412MFR XW Emergency Stop Non-Illuminated 22mm TurnPull 1NO-2NC

MPN
XW1E-BV412MFR
Brand
IDEC
Order Code
75-1657
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £31.77
10+ £26.38
50+ £21.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC XW1E-BV412MFR is a non-illuminated emergency stop switch designed for 22 mm panel cut-outs, featuring a 40 mm red mushroom-style actuator. It operates with a push-to-lock and turn-to-reset mechanism and includes a 1NO + 2NC contact configuration, offering reliable circuit isolation and monitoring for safety-critical applications. The switch incorporates IDEC's patented "Safe Break Action" technology, which ensures that normally closed contacts open reliably even if the contact block is detached, in compliance with IEC 60947-5-5 and IEC 60947-5-1 standards.

With a mounting depth of 46.4 mm including the terminal cover, the XW1E-BV412MFR is suitable for installations where space behind the panel is limited. It provides IP65-rated protection at the front panel and IP20-rated fingersafe terminals, ensuring resistance to dust and water ingress while maintaining operator safety. The switch supports a mechanical life of 250,000 operations and an electrical life of 100,000 operations under standard conditions. It is certified to UL508, CSA C22.2 No.14, EN60947-5-5, UL991, and NFPA79 standards, and is RoHS compliant.

Installation is straightforward using M3 screw terminals and a locking ring with a recommended tightening torque of 2.0 N·m. The switch supports wire sizes up to 16 AWG and is designed to withstand vibration and shock, with operating extremes rated at 15G and damage limits up to 100G. Operating temperature ranges from -25°C to +60°C for non-illuminated models, and the unit includes a mechanical status indicator for visual confirmation of latched or normal states. These features make the XW1E-BV412MFR a dependable solution for industrial applications requiring high-performance emergency stop functionality.


  • Designed for 22 mm panel cut-outs with a 40 mm bright red mushroom-style actuator
  • Features push-to-lock and turn-to-reset operation with 4NC contact configuration
  • Incorporates IDEC's "Safe Break Action" ensuring NC contacts open reliably even if the contact block is detached
  • Compliant with SEMI S2, IEC60947-5-5, UL508, UL991, NFPA79, CSA C22.2 No.14, and EN60947-5-5 standards
  • Provides IP65-rated front panel protection and IP20-rated fingersafe terminals
  • Supports 250,000 mechanical operations and 100,000 electrical operations with gold-plated silver contacts
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Series XW

Reviews

Be the first to submit a review

Trustpilot