IDEC XW1E-BV411MR Kill Switch 250V 3A 1-Make 1-Break IP65

Image Representative of Range

IDEC XW1E-BV411MR Kill Switch 250V 3A 1-Make 1-Break IP65

MPN
XW1E-BV411MR
Brand
IDEC
EAN-13
2050007363026
Order Code
04-4657
Country of Origin
Japan
View Full Product Range (9)

Discontinued


The Idec XW1E-BV411MR is a kill switch designed for emergency power-off applications, rated at 250 V and 3 A. It features IP65 protection, making it suitable for industrial environments where dust and water resistance are needed. This reliable emergency cutoff device is typically used in machinery and equipment for enhanced safety.
Type Kill switch
IP Rating IP65
Button Diameter 40mm
Connection Screw terminal
Current Rating 3A
Dimensions (Ø) 40mm
Functions latch
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 250V
Recess Diameter 22mm

Trustpilot