Idec XW1E-BV403MFRH-EMO XW Series Kill switch 250V 5A IP65 IP67 IP69K 1 pc

MPN
XW1E-BV403MFRH-EMO
Brand
IDEC
EAN-13
2050012109886
Order Code
16-5703
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

IDEC XW1E-BV403MFRH-EMO is a highly reliable kill switch designed for robust safety applications, recognised by its alternative description 3395505. This model operates efficiently at a rated capacity of 250 volts and 5 amperes, making it suitable for a wide range of industrial environments. Its design adheres to IP65, IP67, and IP69K standards, ensuring excellent resistance to dust, water, and high-pressure cleaning - essential for demanding conditions found in manufacturing and processing facilities. Engineers typically integrate the XW1E-BV403MFRH-EMO switch into emergency stop systems within machinery, providing critical stop functions to enhance user safety. Its durable construction supports consistent performance, forming an integral component in maintaining operational safety and reliability in complex systems.
Type Kill switch
IP Rating IP65, IP67, IP69K
Actuating Force 50N
Button Diameter 40mm
Colour Yellow, Red, Black
Contact Material Silver, gold plated
Content 1
Current Rating 5A
Diameter 40mm
Dimensions (Ø x L) 40 mm x 48.5 mm
Durability At least 250 000 inserts
Electrical lifespan At least 100 000 inserts
Length 48.5mm
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Nominal Voltage 250V
Weight 17g
Width 27.2mm

Reviews

Be the first to submit a review

Trustpilot