IDEC --Conrad Kill switch 658558

IDEC manufactures a variety of high-quality kill switches designed for emergency use, featuring robust construction and high ingress protection ratings suitable for demanding environments.
Description Image Product Buy Pricing (Ex VAT) IP Rating Actuating Force Colour Button Diameter Contact Material Current Rating Diameter Dimensions Max. temperature Maximum Temperature Length Nominal Voltage Weight Width Type Content Durability Electrical lifespan Min. temperature Minimum Operating Temperature
Idec FB1W-YW1B-V4E02R-Y0 FB Series Kill switch Yellow IP65 Emergency button
Idec FB1W-YW1B-V4E02R-Y0 FB Series Kill switch Yellow IP65 Emergency button
Standard range
Order code: 16-5646
MPN: FB1W-YW1B-V4E02R-Y0

Despatched within 4 working days - 28 in stock
1+ £29.81
Price per unit Ex VAT
IP65 Yellow, Red 55°C 55°C Kill switch 1 At least 250 000 inserts At least 100 000 inserts -25°C -25°C
Idec XA1E-BV3U02R XA Series Kill switch 250V 5A IP65 IP67 IP69K Emergency Use
Idec XA1E-BV3U02R XA Series Kill switch 250V 5A IP65 IP67 IP69K Emergency Use
Standard range
Order code: 16-5702
MPN: XA1E-BV3U02R

Despatched within 4 working days - 26 in stock
1+ £31.07
Price per unit Ex VAT
IP65, IP67, IP69K 50N Yellow, Red 29mm Silver, gold plated 5A 29mm (Ø x L) 29 mm x 48.5 mm 70°C 70°C 48.5mm 250V 15g 27.2mm Kill switch 1 At least 250 000 inserts At least 100 000 inserts -25°C -25°C
Idec XW1E-BV403MFRH-EMO XW Series Kill switch 250V 5A IP65 IP67 IP69K 1 pc
Idec XW1E-BV403MFRH-EMO XW Series Kill switch 250V 5A IP65 IP67 IP69K 1 pc
Standard range
Order code: 16-5703
MPN: XW1E-BV403MFRH-EMO

Despatched within 4 working days - 14 in stock
1+ £39.50
Price per unit Ex VAT
IP65, IP67, IP69K 50N Yellow, Red, Black 40mm Silver, gold plated 5A 40mm (Ø x L) 40 mm x 48.5 mm 70°C 70°C 48.5mm 250V 17g 27.2mm Kill switch 1 At least 250 000 inserts At least 100 000 inserts -25°C -25°C

Trustpilot