Idec SJ1S-21L SJ Series Relay socket 1 pc blue plastic

MPN
SJ1S-21L
Brand
IDEC
EAN-13
2050012109770
Order Code
16-5695
Country of Origin
China

Discontinued


IDEC SJ1S-21L is engineered as a robust relay socket and is constructed from high-quality blue plastic, designed to accommodate relay integration with reliability and precision. The SJ Series relay socket, identified alternatively as 3395494, is meticulously crafted to ensure optimal performance in various electro-mechanical systems. It provides secure mounting and connectivity for relays in automated control panels, industrial machinery, and other electrical applications. With its durable construction and precise design, the relay socket offers engineers a dependable solution for supporting electrical circuits with a focus on efficiency and reliability.
Type Relay socket
Colour Black
Content 1
IP Rating IP20
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type DIN rail
Number of pins 1
Product Type Relay socket
Weight 10g

Trustpilot