IDEC YW1L-AF2E10Q4G Illuminated Push Button Black/Green 1-Button

Image Representative of Range

IDEC YW1L-AF2E10Q4G Illuminated Push Button Black/Green 1-Button

MPN
YW1L-AF2E10Q4G
Brand
IDEC
EAN-13
2050007363071
Order Code
04-4662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Idec YW1L-AF2E10Q4G is an illuminated push button switch featuring a black and green 1-button design. It is typically used for industrial control panels and automation systems. The device offers reliable performance with clear visibility due to its illumination feature.
Switch Function 1 maker
Type Illuminated push button
IP Rating IP65
Connection Screw terminal
Contact Configuration SPNO
Current Rating 6A
Factory colour Black/green
Illumination Green
Lighting Type LED
Mounting Panel
Operation type 1-button
Recess Diameter 22mm
Switching Voltage 240V

Reviews

Be the first to submit a review

Trustpilot