IDEC PS5R-VC24 PSU, 24VDC, 30W, 1.25A, DIN Rail Mounting

MPN
PS5R-VC24
Brand
IDEC
EAN-13
2050012110592
Order Code
16-5674
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £51.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 4 months

The IDEC PS5R-VC24 is a compact DIN rail power supply designed to deliver reliable 24V DC output with a 30W power rating. Its slim 22.5mm-wide space-saving design makes it ideal for use in tight or complex panel layouts, while the innovative screw-up terminal structure simplifies wiring and reduces installation time. The unit accepts a wide 100–240V AC input range and can be mounted in six different orientations, providing flexibility for a variety of control panel layouts. Built for industrial environments, the PS5R-VC24 meets major international safety and EMC standards, including CE compliance, EN61204-3 Class B EMC requirements. With a robust design, it is ideal for factory automation systems, machinery control panels, process control equipment, material handling systems, and other industrial applications requiring a dependable 24V DC power source.
  • Compact Din Rail PSU
  • Screw terminals, for quick connection of ring terminals
  • Slim design power supplies with width of 22.5mm
  • Mounting possible in 6 directions
  • Direct mounting on panels, using direct mounting brackets
  • CE marking compliant. (Low Voltage Directive, EMC Directive, RoHS Directive)
  • UL (UL508, UL1310 Class 2 ANSI/ISA 12.12.01), c-UL (CSA C22.2 No.107.1, 213, 223), TUV SUD (EN60950-1, EN50178) certified
  • Compliant with EN61204-3 (DC power supply EMC standard Class B)
  • Warranty period: 5 years
Type PS5R-V Series
Nominal value output current 1 1.3A
Number of Outputs 1
Power Rating 30W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Built-in width 22.5mm
Content 1
Depth 95mm
Dimensions (L x W x H) 95 x 22.5 x 90mm
Height 90mm
Input Voltage 85-264 V AC/100-370 V DCV
Inputs 1
IP Rating IP20
Max. output current 1 1.3A
Min. operating temperature (derating) -25°C
Nominal value output voltage 1 24V
Operating Temperature -25 to +70°C
Output voltage stabilized 24V
Product Type Rail mounted PSU (DIN)
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Voltage type (supply voltage) 24V
Weight 150g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot