Idec PS5R-B12 DIN Rail Power Supply PFC 12VDC 1.25A 15W 1-Phase

MPN
PS5R-B12
Brand
IDEC
Order Code
63-1876

Discontinued


This 12V DC DIN rail power supply from Idec is a single-phase switched mode supply, belonging to Idec's PS5R Standard series.

Designed with a host of rich features, including the wide input range, which can easily integrate into industrial applications all over the world - simply use the auto adjustments to set the power supply to the correct input power.

Fast and easy to install, the supply can quickly snap onto a DIN rail with built-in DIN rail clips that require no additional brackets. They can also be directly mounted on a panel, meaning installation is achieved in a single snap. Another feature is the spring-up terminal types that allow easy installation of ring lugs.

The power supply has also been designed with overcurrent and overvoltage protection to eliminate power supply or equipment damage. With overcurrent protection, the output voltage automatically drops to zero due to excessive current. When the load returns to a normal level, normal output voltage is restored. With overvoltage protection, the power shuts down when an overvoltage occurs. Only a manual reset can turn the power back on.


  • IP Protection
  • Extremely robust enclosure
  • Universal input power
  • Long life expectancy
  • Phases: 1
  • No. of outputs: 1x
  • Power: 50W
  • Connection: screw terminal
  • Input voltage: 85-265V AC, 105-370V DC
  • Output voltage: 12V DC
  • Max. output current: 1.25A
  • Weight: 390g
  • Width: 90mm
  • Height: 75mm
  • Manufacturer's part PS5R-B12

Approvals: CE marked, UL 508 Listed, UL, c-UL, TÜV approved. EMC Directives: EN50081-2, EN50082-2, EN61000-6-2, LVD EN60950:2000.
Output Voltage 12V
Output Current 1.25
Number of Outputs 2
Input Voltage 85 - 265 AC
Max. output current 1.25a

Trustpilot