IDEC YW-EW20 Contact 2 Makers Momentary 240V AC 1piece Snap-on Capable

MPN
YW-EW20
Brand
IDEC
EAN-13
2050001543967
Order Code
12-1346
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Contact Configuration:

    1 breaker 1 maker 2 makers
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockAdditional quantity lead time 6 months

The Idec YW-EW20 is a contact block featuring two makers and momentary operation, designed for 240 V AC systems. It is ideal for use in industrial control panels and automation systems. This component is used to quickly establish or break electrical connections within machines or equipment.
Type Contact
Contact Configuration 2 makers
Current Rating 6A
Functions momentary
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 Simple contact block
Mounting Type Front panel fixed
Nominal Voltage 240V
Recess depth 45.8mm
Recess Diameter 22mm
Temperature Range -20 - +55°C

Reviews

Be the first to submit a review

Trustpilot