IDEC YW-E10 YW Contact Momentary 240V AC Fits 3 Contact Elements.

MPN
YW-E10
Brand
IDEC
EAN-13
2050000854583
Order Code
12-1345
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Contact Configuration:

    1 breaker 1 maker 2 makers
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 500 in stockAdditional quantity lead time 6 months

The Idec YW-E10 is a simple contact block designed for use in switch and button applications. With a 240 V AC rating, it functions as a momentary contact element, making it suitable for temporary or non-latching operations. Typically used in control panels and machinery, it aids in providing momentary electrical connections.
Type Contact
Contact Configuration 1 maker
Current Rating 6A
Functions momentary
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 Simple contact block
Mounting Type Front panel fixed
Nominal Voltage 240V
Recess depth 45.8mm
Recess Diameter 22mm
Temperature Range -20 - +55°C

Reviews

Be the first to submit a review

Trustpilot