Idec Modular Switches Selector 631704

IDEC Brand: IDEC
IDEC manufactures a range of black selector switches designed for various angular operations suitable for controlling electrical circuits.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Switch Function Switching angle Type Connection Factory colour IP Rating Lighting Type Maximum Temperature Min. temperature Print motif Recess Diameter
IDEC YW1S-2 Selector Switch Black 1x90° 1 piece
IDEC YW1S-2 Selector Switch Black 1x90° 1 piece
Standard range
Order code: 12-1338
MPN: YW1S-2

Despatched same day - 50 in stockAdditional quantity lead time 6 months
1+ £3.71
Price per unit Ex VAT
2 latch 1 x 90 ° Selector External contact Black IP65 (on front)/IP20 (on back) None +55°C -20°C None 22mm
IDEC YW1S-21 BlaC.K Selector Switch 90° 1 piece
IDEC YW1S-21 BlaC.K Selector Switch 90° 1 piece
Standard range
Order code: 12-1339
MPN: YW1S-21

Despatched same day - 25 in stockAdditional quantity lead time 6 months
2+ £3.71
Price per unit Ex VAT
2 Momentary 1 x 90 ° Selector External contact Black IP65 (on front)/IP20 (on back) None +55°C -20°C None 22mm
IDEC YW1S-3 Selector Switch Black 2x45° 1 piece
IDEC YW1S-3 Selector Switch Black 2x45° 1 piece
Standard range
Order code: 12-1340
MPN: YW1S-3

Despatched same day - 50 in stockAdditional quantity lead time 6 months
1+ £3.65
Price per unit Ex VAT
latch 2 x 45 ° Selector External contact Black IP65 (on front)/IP20 (on back) None +55°C -20°C None 22mm
IDEC YW1S-31 Selector Switch Black 2x45° 1 piece
IDEC YW1S-31 Selector Switch Black 2x45° 1 piece
Standard range
Order code: 12-1341
MPN: YW1S-31

Despatched same day - 25 in stockAdditional quantity lead time 6 months
1+ £4.55
Price per unit Ex VAT
Momentary 2 x 45 ° Selector External contact Black IP65 (on front)/IP20 (on back) None +55°C -20°C None 22mm
IDEC YW1S-33 Selector Switch Black 2x45° 1 piece
IDEC YW1S-33 Selector Switch Black 2x45° 1 piece
Standard range
Order code: 12-1342
MPN: YW1S-33

Despatched same day - 25 in stockAdditional quantity lead time 6 months
1+ £3.65
Price per unit Ex VAT
Momentary 2 x 45 ° Selector External contact Black IP65 (on front)/IP20 (on back) None +55°C -20°C None 22mm

Trustpilot