IDEC YW1S-21 BlaC.K Selector Switch 90° 1 piece

MPN
YW1S-21
Brand
IDEC
EAN-13
2050001543707
Order Code
12-1339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 25 in stockAdditional quantity lead time 6 months

The Idec YW1S-21 Selector is a black switch designed for single position use at 90 degrees. Manufactured by Idec, the selector switch is known for its reliability and durability. It is typically employed in industrial control panels to enable the selection of different operational modes.
Type Selector
Connection External contact
Factory colour Black
IP Rating IP65 (on front)/IP20 (on back)
Lighting Type None
Maximum Temperature +55°C
Min. temperature -20°C
Number of Positions 2
Print motif None
Recess Diameter 22mm
Switch Function Momentary
Switching angle 1 x 90 °

Reviews

Be the first to submit a review

Trustpilot