IDEC YW1S-2 Selector Switch Black 1x90° 1 piece

MPN
YW1S-2
Brand
IDEC
EAN-13
2050001543691
Order Code
12-1338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockAdditional quantity lead time 6 months

The Idec YW1S-2 Selector Switch is a black, single-position switch capable of a 90° rotation. Manufactured by Idec, it is known for its durability and reliability in industrial settings. Typically used in control panels, it allows for effective operational control in machinery interfaces.
Type Selector
Connection External contact
Factory colour Black
IP Rating IP65 (on front)/IP20 (on back)
Lighting Type None
Maximum Temperature +55°C
Min. temperature -20°C
Number of Positions 2
Print motif None
Recess Diameter 22mm
Switch Function latch
Switching angle 1 x 90 °

Reviews

Be the first to submit a review

Trustpilot