IDEC YW1S-3 Selector Switch Black 2x45° 1 piece

MPN
YW1S-3
Brand
IDEC
EAN-13
2050001543714
Order Code
12-1340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockAdditional quantity lead time 6 months

Idec manufactures the YW1S-3 Selector switch, which is black and operates with a 2 x 45° movement. It is typically used for control panel applications to switch between different electrical states. This component is ideal for industrial environments requiring reliable and precise handling of electrical commands.
Type Selector
Connection External contact
Factory colour Black
IP Rating IP65 (on front)/IP20 (on back)
Lighting Type None
Maximum Temperature +55°C
Min. temperature -20°C
Print motif None
Recess Diameter 22mm
Switch Function latch
Switching angle 2 x 45 °

Reviews

Be the first to submit a review

Trustpilot