IDEC Electromechanical-Switches-Push-Button Switches CW Series 653400

IDEC Brand: IDEC
The IDEC pushbutton switches are reliable components used for electrical circuits, known for their durability and available in various colours and configurations to suit diverse applications.
Description Image Product Buy Pricing (Ex VAT) Casing/button Colour Colour Type Bulb Type Contact Resistance Content Durability Functions Key Type Lighting Type Material Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Mounting Type Product Type Recess Diameter Resistance Switch position
Idec CW1L-M1E10QM4G CW Series Pushbutton Switch 24V 12mA Green Latching
Idec CW1L-M1E10QM4G CW Series Pushbutton Switch 24V 12mA Green Latching
Standard range
Order code: 16-5640
MPN: CW1L-M1E10QM4G

Despatched within 4 working days - 7 in stock
1+ £21.88
10+ £18.02
50+ £14.83
Price per unit Ex VAT
Green Green CW Series LED (monochrome) 50mΩ 1 mi 250,000 applications latch Push buttons LED Plastic +55°C +55°C -25°C -25°C Bore for assembly Pushbutton 22mm 100mΩ 1 x Off/(On)
Idec CW4L-M1E10Q4S CW Pushbutton 24V 12mA 1x Off/(On) latch Blue
Idec CW4L-M1E10Q4S CW Pushbutton 24V 12mA 1x Off/(On) latch Blue
Standard range
Order code: 16-5644
MPN: CW4L-M1E10Q4S

Despatched within 4 working days - 9 in stock
1+ £23.18
10+ £21.27
50+ £19.50
Price per unit Ex VAT
Blue Blue CW Series LED (monochrome) 50mΩ 1 mi 250,000 applications latch Push buttons LED Plastic +55°C +55°C -25°C -25°C Bore for assembly Pushbutton 22mm 100mΩ 1 x Off/(On)

Trustpilot