Idec CW4L-M1E10Q4S CW Pushbutton 24V 12mA 1x Off/(On) latch Blue

MPN
CW4L-M1E10Q4S
Brand
IDEC
EAN-13
2050012108995
Order Code
16-5644
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.18
10+ £21.27
50+ £19.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Idec CW4L-M1E10Q4S is a push-button switch belonging to the CW Series, designed for precision and reliability in control systems. This component operates with a rated voltage of 24 V and a current of 12 mA, featuring a single normally off/(on) latching mechanism. The switch is distinguished by its blue actuator, enabling clear visibility and identification in various operating environments. Primarily utilised in industrial control panels and machinery, it serves applications where dependable user interface solutions are essential, such as in automation systems or equipment requiring manual start or emergency stop commands. This push-button is engineered to ensure robust performance and durability, meeting the stringent demands of modern engineering applications.
Type CW Series
Bulb Type LED (monochrome)
Casing/button Colour Blue
Colour Blue
Contact Resistance 50mΩ
Content 1
Durability mi 250,000 applications
Functions latch
Key Type Push buttons
Lighting Type LED
Material Plastic
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Bore for assembly
Product Type Pushbutton
Recess Diameter 22mm
Resistance 100mΩ
Switch position 1 x Off/(On)
Switching current (max.) 12mA
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot