Idec CW1L-M1E10QM4G CW Series Pushbutton Switch 24V 12mA Green Latching

MPN
CW1L-M1E10QM4G
Brand
IDEC
EAN-13
2050012108971
Order Code
16-5640
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.88
10+ £18.02
50+ £14.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Idec CW1L-M1E10QM4G is a push-button switch in the CW Series designed for reliable operation in electrical circuits. The switch features a latching mechanism, providing an off/(on) configuration, and requires a 24V DC supply while operating at a current of 12 mA. Its green actuator facilitates clear visual indication and differentiation in control panels and user interfaces. This switch is commonly employed in industrial control systems, automation panels, and other applications where robust and consistent performance is essential.
Type CW Series
Bulb Type LED (monochrome)
Casing/button Colour Green
Colour Green
Contact Resistance 50mΩ
Content 1
Durability mi 250,000 applications
Functions latch
Key Type Push buttons
Lighting Type LED
Material Plastic
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Bore for assembly
Product Type Pushbutton
Recess Diameter 22mm
Resistance 100mΩ
Switch position 1 x Off/(On)
Switching current (max.) 12mA
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot