IDEC --Conrad LED module 658560

IDEC is a manufacturer that produces LED modules for control and warning devices, featuring components in varied dimensions and specifications for versatile applications.
Description Image Product Buy Pricing (Ex VAT) Compatible With Lamp/Lens Colour Diameter Dimensions Length Max. temperature Maximum Temperature Switching current (max.) Min. temperature Minimum Operating Temperature Type Content Product Type Switching Voltage
Idec LB9Z-LED2PW LB Series LED module Pure white 1 pc Control & Warning Device
Idec LB9Z-LED2PW LB Series LED module Pure white 1 pc Control & Warning Device
Standard range
Order code: 16-5668
MPN: LB9Z-LED2PW

Despatched within 4 working days - 46 in stock
1+ £8.65
10+ £7.63
50+ £6.73
Price per unit Ex VAT
LB Series Pure white 5mA LED module 1 LED module 24V
Idec LSRD-2 HW Series LED module 10.2 mm x 20.5 mm 1 piece Control Device
Idec LSRD-2 HW Series LED module 10.2 mm x 20.5 mm 1 piece Control Device
Order code: 16-5671
MPN: LSRD-2
1+ £9.85
Price per unit Ex VAT
HW series 10.2mm (Ø x L) 10.2 mm x 20.5 mm 20.5mm 50°C 50°C 8mA -20°C -20°C LED module 1 LED module 24V

Trustpilot