Idec LSRD-2 HW Series LED module 10.2 mm x 20.5 mm 1 piece Control Device

MPN
LSRD-2
Brand
IDEC
EAN-13
2050012110561
Order Code
16-5671
Country of Origin
Japan

Discontinued


IDEC LSRD-2 HW Series LED module features a compact design with dimensions measuring 10.2 mm by 20.5 mm, tailored for efficient integration into various control devices. This product, also identified by the alternate description 3395461 - Idec LSRD-2, is engineered to deliver reliable illumination within industrial applications. The module is typically deployed in environments requiring robust signalling solutions, such as control panels, machine status indicators, and safety systems. IDEC's commitment to quality ensures the LSRD-2 module offers durability and consistency in high-demand settings, making it a valuable component for engineers focusing on precision and longevity in their designs.
Type LED module
Compatible With HW series
Content 1
Diameter 10.2mm
Dimensions (Ø x L) 10.2 mm x 20.5 mm
Length 20.5mm
Max. temperature 50°C
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type LED module
Switching current (max.) 8mA
Switching Voltage 24V

Trustpilot