Idec LB9Z-LED2PW LB Series LED module Pure white 1 pc Control & Warning Device

Order Code:

16-5668

Brand: IDEC MPN: LB9Z-LED2PW EAN-13: 2050012109398
Qty Unit Price (Ex VAT)
1+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

IDEC LB9Z-LED2PW is a high-performance LED module designed for control and warning devices, identified alternatively as part number 3395444. This module features a pure white LED, providing clear and bright illumination suitable for a variety of industrial applications. Engineered for reliability and efficiency, the LB9Z-LED2PW is particularly suited for integration into control panels and instrumentation requiring long-lasting and low-energy-consumption lighting solutions. Its robust design ensures durability in rigorous environments, making it an ideal choice for electrical engineers seeking dependable lighting components in automation systems.
Type LED module
Compatible With LB Series
Content 1
Lamp/Lens Colour Pure white
Product Type LED module
Switching current (max.) 5mA
Switching Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot