Idec FB1W-YW1B-V4E02R-Y0 FB Series Kill switch Yellow IP65 Emergency button

MPN
FB1W-YW1B-V4E02R-Y0
Brand
IDEC
EAN-13
2050012109022
Order Code
16-5646
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

IDEC FB1W-YW1B-V4E02R-Y0 is a robust kill switch designed as an emergency stop button, ideal for machinery safety systems requiring durable and reliable components. As in the market, this switch is rated at IP65, ensuring protection against dust and low-pressure water jets, making it suitable for various industrial environments. The emergency button is Yellow for high visibility in critical situations, enhancing operational safety. Typical applications include automotive manufacturing lines, assembly plants, and robotic systems where emergency stop functions are paramount for both safety and compliance. Known alternately as part number 3395407, this component is engineered to meet stringent safety standards and provide dependable performance.
IP Rating IP65
Type Kill switch
Colour Yellow, Red
Content 1
Durability At least 250 000 inserts
Electrical lifespan At least 100 000 inserts
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot