Idec XA1E-BV3U02R XA Series Kill switch 250V 5A IP65 IP67 IP69K Emergency Use

MPN
XA1E-BV3U02R
Brand
IDEC
EAN-13
2050012109855
Order Code
16-5702
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

IDEC XA1E-BV3U02R, also known as 3395502 - Idec XA1E-BV3U02R, is designed as a robust kill switch suitable for emergency use in various industrial settings. The switch is rated for 250V and 5A, ensuring it can handle significant electrical loads. It is engineered to meet IP65, IP67, and IP69K standards, providing exceptional protection against dust, water, and extreme environments, making it suitable for harsh industrial applications. Typical uses include machinery control panels and safety systems where quick power disconnection is crucial for personnel safety and equipment protection.
Type Kill switch
IP Rating IP65, IP67, IP69K
Actuating Force 50N
Button Diameter 29mm
Colour Yellow, Red
Contact Material Silver, gold plated
Content 1
Current Rating 5A
Diameter 29mm
Dimensions (Ø x L) 29 mm x 48.5 mm
Durability At least 250 000 inserts
Electrical lifespan At least 100 000 inserts
Length 48.5mm
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Nominal Voltage 250V
Weight 15g
Width 27.2mm

Reviews

Be the first to submit a review

Trustpilot