IDEC --Conrad HS5D Series 658553

IDEC produces the HS5D Series, a reliable line of position switches and safety buttons, designed for robust performance with a 10 amp capacity and IP67 protection rating.
Description Image Product Buy Pricing (Ex VAT) Type Current Rating Material Product Type Switching current (max.) Weight Actuating Force Colour Content Durability Electrical lifespan IP Rating Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Width
Idec HS5D-02RN HS5D Series position switch 10 A IP67 1 pc robust design
Idec HS5D-02RN HS5D Series position switch 10 A IP67 1 pc robust design
Order code: 16-5657
MPN: HS5D-02RN
1+ £52.03
Price per unit Ex VAT
HS5D Series Plastic Safety button 10A 80g 50N Black 1 At least 1 000 000 inserts At least 100 000 inserts IP67 70°C 70°C -30°C -30°C 30mm
Idec HS5D-11RN HS5D Series Safety button 10 A IP67 single unit Position Switch
Idec HS5D-11RN HS5D Series Safety button 10 A IP67 single unit Position Switch
Extended range
Order code: 16-5658
MPN: HS5D-11RN

Available to back orderBack order, lead time 10 weeks
1+ £51.64
Price per unit Ex VAT
Safety button 10A Plastic 80g 50N Black 1 At least 1 000 000 inserts At least 100 000 inserts IP67 70°C 70°C -30°C -30°C 30mm
Idec HS5D-12ZRNM HS5D Series Safety Button 10A IP67 Position Switch 1 pc
Idec HS5D-12ZRNM HS5D Series Safety Button 10A IP67 Position Switch 1 pc
Order code: 16-5659
MPN: HS5D-12ZRNM
1+ £50.69
Price per unit Ex VAT
Safety button 10A 110g 50N Black 1 At least 1 000 000 inserts At least 100 000 inserts IP67 70°C 70°C -30°C -30°C 30mm

Trustpilot