Idec HS5D-11RN HS5D Series Safety button 10 A IP67 single unit Position Switch

MPN
HS5D-11RN
Brand
IDEC
EAN-13
2050012109268
Order Code
16-5658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £51.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

IDEC HS5D-11RN, known alternatively as 3395431, is a robust component within the HS5D Series that offers exceptional safety functionality. This product features an IP67-rated enclosure, ensuring protection against the ingress of dust and water, making it suitable for demanding industrial environments. Its capability to handle currents up to 10 A makes it ideal for safety interlocking in machinery applications, ensuring the switch is highly reliable for safety circuits in manufacturing plants. Widely utilised in automation and control systems, this single-unit position switch is engineered to maintain operational integrity even in harsh conditions, thereby enhancing the safety and efficiency of industrial processes.
Type Safety button
Actuating Force 50N
Colour Black
Content 1
Current Rating 10A
Durability At least 1 000 000 inserts
Electrical lifespan At least 100 000 inserts
IP Rating IP67
Material Plastic
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Weight 80g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot