Idec HS5D-02RN HS5D Series position switch 10 A IP67 1 pc robust design

MPN
HS5D-02RN
Brand
IDEC
EAN-13
2050012109251
Order Code
16-5657
Country of Origin
China
  • Quickly find another product in this range by Type:

    HS5D Series Safety button
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

IDEC HS5D-02RN position switch, also known as part number 3395430, is a reliable and robust component designed to meet demanding industrial requirements. This product from the HS5D series is engineered to handle a current rating of 10 A and complies with Ingress Protection rating IP67, ensuring superior protection against dust and water ingress. Its durable construction makes it suitable for harsh environments, making it ideal for use in applications such as safety interlocking, machine tool monitoring, and conveyor system controls. The IDEC HS5D-02RN's precise operation and high performance ensure optimal functionality in maintaining safety and operational efficiency in industrial systems.
Type HS5D Series
Actuating Force 50N
Colour Black
Content 1
Durability At least 1 000 000 inserts
Electrical lifespan At least 100 000 inserts
IP Rating IP67
Material Plastic
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Safety button
Switching current (max.) 10A
Weight 80g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot