Idec HS5D-12ZRNM HS5D Series Safety Button 10A IP67 Position Switch 1 pc

MPN
HS5D-12ZRNM
Brand
IDEC
EAN-13
2050012109275
Order Code
16-5659
Country of Origin
China

Discontinued


IDEC HS5D-12ZRNM is a robust safety button from the HS5D Series, identified by the alternate description 3395432. This position switch is designed to ensure reliability in demanding industrial environments, operating at a current rating of 10A with an IP67 protection level, making it suitable for use in conditions where dust and water ingress must be minimized. The device is typically utilised in safety interlock applications, providing secure operation in automated systems and machinery by preventing accidental machine start-up when the guard door is open. With its durable construction, the HS5D-12ZRNM is essential for engineers looking for reliable safety mechanism solutions in manufacturing, processing, and automation processes.
Type Safety button
Actuating Force 50N
Colour Black
Content 1
Current Rating 10A
Durability At least 1 000 000 inserts
Electrical lifespan At least 100 000 inserts
IP Rating IP67
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Weight 110g
Width 30mm

Trustpilot