Ideal Tek SS.SA.0.IT Precision Tweezers, SS, 140mm, High-Precision Use

MPN
SS.SA.0.IT
Brand
Ideal Tek
EAN-13
7640144711009
Order Code
09-4738
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ideal Tek manufactures the SS.SA.0.IT precision tweezers, a 140 mm, 1-piece stainless steel tool. These tweezers are known for their precise handling and rust resistance. They are typically used in applications requiring meticulous detail, such as electronics assembly and laboratory work.
Type Precision tweezers
Length 140mm
Material Stainless steel
Dim (L x W) 140 mm x 8 mm
Misc Attribute SS
Tip Size 8mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot