Christmas Opening Hours and Delivery Dates here

Ideal Tek SR-pieces A piece B Connector 37 x 22 x 22mm 1 Piece

Order Code:

09-4737

Brand: Ideal Tek MPN: SR-PCSA EAN-13: 7640144716516
  • Country of Origin: Switzerland
  • View All

Discontinued


Ideal Tek manufactures the SR-PCSA PCB connector, a compact component with dimensions of 37 x 22 x 22 mm. This connector is designed for efficient PCB equipping, ensuring reliable electrical connections. It is typically used in various electronic applications where secure and stable connections are essential.
Type PCB connector
Dim (L x W x H) 37 x 22 x 22 mm
Height 22mm
Length 37mm
Width 22mm

Trustpilot