Ideal Tek SM115.SA.1.IT SMD Tweezers, 115mm, For Cylindrical Components

MPN
SM115.SA.1.IT
Brand
Ideal Tek
EAN-13
7640144712464
Order Code
09-4736
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Ideal Tek SM115.SA.1.IT SMD tweezers are precision tools measuring 115 mm in length, designed for handling small electronic components. Made from high-quality materials, these tweezers are noted for their durability and precision. They are typically used in electronics assembly and repair, especially for surface mount device components.
Type SMD tweezers
Length 115mm
Material Stainless steel
Dim (L x W) 115 mm x 12 mm
Misc Attribute SM115
Tip Size 12mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot