Ideal Tek SC-pieces S piece B Connector LxWxH 40x14x17mm 1piece

MPN
SC-PCSS
Brand
Ideal Tek
EAN-13
7640144716493
Order Code
09-4734
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Ideal Tek manufactures the SC-PCSS PCB connector, which measures 40 x 14 x 17 mm. This component is essential for PCB equipping, ensuring reliable electrical connections on circuit boards. Typically used in electronic assemblies, it guarantees efficient signal transfer.
Type PCB Holder Accessory
Dim (L x W x H) 40 x 14 x 17 mm
Height 17mm
Length 40mm
Weight 5g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot