Ideal Tek PCSA-4.2 PCB Connector ESDS-Safe Holder 520x410x40mm 1pc

MPN
PCSA-4.2
Brand
Ideal Tek
EAN-13
7640144716462
Order Code
09-4732
Country of Origin
Switzerland

Discontinued


The Ideal Tek PCSA-4.2 PCB connector, measuring 520 x 410 x 40 mm, is designed for efficient PCB equipping applications. Manufactured by Ideal Tek, this connector ensures reliable performance in various electronic systems. Typical applications include enhancing connectivity in complex printed circuit board assemblies.
Type PCB Holder Accessory
Dim (L x W x H) 520 x 410 x 40 mm
Height 40mm
Length 520mm
Weight 160g
Width 410mm

Trustpilot