Ideal Tek IN-PCSS PCB Connector 27x24x18mm 1 pc Compact and Efficient

MPN
IN-PCSS
Brand
Ideal Tek
EAN-13
7640144719432
Order Code
09-4719
Country of Origin
Switzerland

Discontinued


The Ideal Tek IN-PCSS PCB connector, measuring 27 x 24 x 18 mm, is designed for efficient PCB equipping. Known for its reliable performance, this connector is ideal for stable electrical connections in circuit assemblies. It is commonly used in various electronic projects and repairs, offering versatility and ease of use.
Type PCB Holder Accessory
Dim (L x W x H) 27 x 24 x 18 mm
Height 18mm
Length 27mm
Weight 6g
Width 24mm

Trustpilot