Ideal Tek BS-PCSS-1 PCSA PCB Connector, 300x12x8mm, ESD-safe, 1 pc.

Order Code:

09-4708

Brand: Ideal Tek MPN: BS-PCSS-1 EAN-13: 7640144716356
  • Country of Origin: Switzerland
  • View All

Discontinued


Ideal Tek's BS-PCSS-1 PCB connector measures 300 x 12 x 8 mm. This connector is designed for precision in PCB equipping applications, offering reliability and efficiency. It is ideal for integrating complex electronic circuits on printed circuit boards.
Type PCB Holder Accessory
Dim (L x W x H) 300 x 12 x 8 mm
Height 8mm
Length 300mm
Width 12mm

Trustpilot