Ideal Tek 7XSA1IT Tweezers Reverse-Action 115mm Cross Jaw Precision Tool

Order Code:

09-4698

Brand: Ideal Tek MPN: 7X.SA.1.IT EAN-13: 7640144712273
  • Country of Origin: Switzerland
  • View All

Discontinued


Ideal Tek manufactures the 7X.SA.1.IT cross jaw tweezers, constructed as a single piece measuring 115 mm. These tweezers are renowned for their precision and durability, suitable for delicate handling and assembly tasks. Ideal for use in electronic and watchmaking industries, they facilitate the manipulation of small components.
Type Cross jaw tweezers
Length 115mm
Material Stainless steel
Dim (L x W) 115 mm x 12 mm
Misc Attribute 7X
Tip Size 12mm
Width 12mm

Trustpilot