Ideal Tek 00D.SA.0.IT Precision Tweezers 120mm Firm Grip Non-Slip Tips

MPN
00D.SA.0.IT
Brand
Ideal Tek
EAN-13
7640144710118
Order Code
09-4672
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Ideal Tek manufactures the 00D.SA.0.IT precision tweezers, a 120 mm long tool crafted for high accuracy tasks. These durable tweezers are designed for delicate and precise applications, such as handling small electronic components. Ideal Tek's tweezers ensure precision and reliability, essential for laboratory and technical environments.
Type Precision tweezers
Length 120mm
Material Stainless steel
Dim (L x W) 120 mm x 10 mm
Misc Attribute 00D
Tip Size 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot