Ideal Power 15DYS818-150120W-3 Fixed UK Plugtop PSU 15V 1.2A 2.1mm Output

MPN
15DYS818-150120W-3
Brand
Ideal Power
Order Code
18-1635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockAdditional quantity lead time 7 days

This 18W 15V 1.2A plugtop power supply unit has a fixed UK plug and complies with Level VI efficiency regulations. The PSU has a universal voltage input, making it ideal for a wide range of applications.


  • 2.1 x 5.5mm connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • 100% smart burn-in test for 4 hours
  • Approved to CE-EMC, LVD and REACH
Output Current 1.2A
AC Input Plug Nationality UK
Dimensions 77 x 50 x 37mm
Output Voltage 15V DC
Output Voltage (DC) 15V
Plug Type 2.1 x 5.5mm
Power Rating 18W
Supply Voltage Range 90 to 264V

Reviews

Be the first to submit a review

Trustpilot