Ideal Power 15DYS618-050350W-3 Fixed UK Plugtop PSU 5V 3.5A 2.1mm Output

Order Code:

18-1629

Brand: Ideal Power MPN: 15DYS618-050350W-3

Discontinued


This 18W 5V 3.5A plugtop power supply unit has a fixed UK plug and complies with Level VI efficiency regulations. The PSU has a universal voltage input, making it ideal for a wide range of applications.


  • 2.1 x 5.5mm connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • 100% smart burn-in test for 4 hours
  • Approved to CE-EMC, LVD and REACH
Output Current 3.5A
Power Rating 18W
AC Input Plug Nationality UK
Dimensions 77 x 50 x 37mm
Output Connector 2.1 x 5.5mm
Output Voltage (DC) 5V
Supply Voltage Range 90 to 264V

Trustpilot