ICY BOX IB-HUB1700-C3 USB-C multiport hub 7 ports USB 3.2 Gen 2 Black

MPN
IB-HUB1700-C3
Brand
ICY BOX
EAN-13
4250078165897
Order Code
19-1014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

ICY BOX IB-HUB1700-C3 is a technologically advanced USB-C multiport hub offering seven ports that enhance connectivity options for modern computing devices. As part of the USB 3.2 Gen 2 specification, it provides swift data transfer rates up to 10 Gbps, ensuring efficient communication between connected peripherals and the host system. The hub's role as a USB splitter makes it an ideal solution for expanding a computer's USB capacity, facilitating the connection of multiple devices such as external drives, printers, and input devices concurrently. Its sleek black design is suitable for professional environments where both function and aesthetic are considered imperative. Common engineering applications include environments requiring the expansion of USB interfaces to accommodate additional peripheral devices in testing, development, and operational scenarios.
Type USB Hub
Interface USB-C®
Colour Black
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
AC adapter included Yes
Cable Length 0.4m
Chipset GL3520
Compliance certificates CE
Data transfer rate 5000 Mbit/s
DC-in jack Yes
Depth 30mm
Design Height 20mm
Harmonized System (HS) code 84718000
Height 20mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Hot-swap Yes
Housing Material Aluminium
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
InterFaces (output) USB A (USB 3.1 1st gen)
LED indicators Yes
Linux operating systems supported Yes
Manual Yes
Master (outer) case gross weight 8.43kg
Master (outer) case height 260mm
Master (outer) case length 428mm
Master (outer) case width 428mm
No. of outputs 7
No. of USB Type A 3.1 / 3.2 1st Gen 7
Operating temperature (T-T) 0 - 60°C
Output Current 3 A
Output Voltage 5 V
Package depth 101mm
Package height 203mm
Package weight 422g
Package width 80mm
Plug and Play Yes
Ports quantity 7
Power Supply Type via USB
Product colour Black
Products per master (outer) case 20 pc(s)
Sustainability compliance Yes
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 7
Weight 82g
Width 125mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot