ICY BOX IB-HUB1426-CPD USB-C multiport hub 4 ports USB 3.2 Gen 2 Black

MPN
IB-HUB1426-CPD
Brand
ICY BOX
EAN-13
4250078168935
Order Code
19-1012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

ICY BOX IB-HUB1426-CPD is a multiport USB hub designed to expand connectivity options for devices with USB-C interfaces. This unit supports USB 3.2 Gen 2, offering high-speed data transfer rates essential for applications requiring efficient data throughput, such as video conferencing and digital audio processing. With its four additional ports, it provides a practical solution for professionals needing to increase the number of available USB slots on their laptops or desktop systems without compromising speed or performance. The black, compact design is especially suitable for environments where space and cable management are critical, making this hub an ideal choice for engineers managing complex setups involving multiple peripherals.
Type USB Hub
Interface USB-C®
Colour Black
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Length 0.1m
Data transfer rate 5000 Mbit/s
Depth 25mm
Design Height 15mm
Harmonized System (HS) code 84718000
Height 200mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Housing Material Aluminium, Plastic
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Mac operating systems supported Yes
Master (outer) case gross weight 8.8kg
Master (outer) case height 322mm
Master (outer) case length 448mm
Master (outer) case width 271mm
No. of outputs 4
No. of USB Type A 3.1 / 3.2 1st Gen 2
Package depth 100mm
Package height 200mm
Package weight 146g
Package width 25mm
Plug and Play Yes
Ports quantity 4
Power Supply Type via USB
Product colour Black
Products per master (outer) case 60 pc(s)
Quantity per pack 1 pc(s)
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 3
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 60 W
Weight 135g
Width 100mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot