ICY BOX IB-HUB1419-LAN hub 4 ports USB 3.2 1st Gen Black USB & Firewire

MPN
IB-HUB1419-LAN
Brand
ICY BOX
EAN-13
4250078171805
Order Code
19-1011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

ICY BOX IB-HUB1419-LAN, a robust USB hub offering four additional USB 3.2 1st Gen ports, designed to enhance connectivity options for computing systems. This hub features backward compatibility with USB 2.0 and USB 1.1, ensuring versatile use across a range of devices. Constructed in a sleek black finish, the device is tailored to applications requiring expanded USB interfacing, such as data transfer, peripheral connectivity, or network device integration, thanks to its Ethernet support. Typically deployed in environments necessitating reliable data throughput and connectivity, such as offices, engineering labs, and home workstations, the IB-HUB1419-LAN efficiently increases the number of USB slots available to any PC or compatible device.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
Product Type USB 3.2 1st Gen (USB 3.0) hub
Depth 25mm
Design Height 17mm
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Harmonized System (HS) code 85176200
Height 17mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Housing Material Aluminium
Hub interfaces RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Interface adapters included USB Type-C male - USB Type-A female
Mac operating systems supported Yes
Manual Yes
Master (outer) case gross weight 6.9kg
Master (outer) case height 320mm
Master (outer) case length 427mm
Master (outer) case width 275mm
Networking standards IEEE 802.1Q, IEEE 802.1p, IEEE 802.3, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x
No. of 10 Gb LAN ports 1
No. of outputs 4
No. of USB Type A 3.1 / 3.2 1st Gen 3
Package depth 25mm
Package height 200mm
Package weight 115g
Package width 100mm
Power Supply Type via USB
Product colour Black
Products per master (outer) case 60 pc(s)
Quantity per pack 1 pc(s)
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 3
Weight 49g
Width 86mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot