ICY BOX Connectors-USB & Firewire-USB & Firewire Plugs & Sockets 660980

Brand: ICY BOX
ICY BOX provides a range of versatile USB hubs featuring multiple ports and compatibility options, each designed to enhance connectivity solutions for various electronic devices.
Description Image Product Buy Pricing (Ex VAT) Type Interface Chipset Cable Length Compliance certificates Depth Data transfer rate Design Height Ethernet LAN (RJ-45) ports DC-in jack Ethernet LAN data rates Harmonized System (HS) code Height Host Interface Hot-swap Housing Material Hub interfaces Interface adapters included Master (outer) case gross weight Mac operating systems supported
ICY BOX 60432 IB-HUB1418-i3 USB 3.0 hub 4 ports black USB sockets
ICY BOX 60432 IB-HUB1418-i3 USB 3.0 hub 4 ports black USB sockets
Standard range
Order code: 19-0976
MPN: 60432

Despatched same day - 2 in stockBack-order availability date - 06/11/2026
1+ £15.09
10+ £14.59
Price per unit Ex VAT
USB Hub USB 3.0 GL3520 ASM1543 CE, Federal Communications Commission (FCC) 137mm 25mm 84718000 25mm Yes 11.4kg
ICY BOX IB-HUB1419-LAN hub 4 ports USB 3.2 1st Gen Black USB & Firewire
ICY BOX IB-HUB1419-LAN hub 4 ports USB 3.2 1st Gen Black USB & Firewire
Standard range
Order code: 19-1011
MPN: IB-HUB1419-LAN

Despatched within 4 working days - 36 in stock
1+ £30.89
Price per unit Ex VAT
USB 2.0 Adapter USB 2.0 25mm 17mm 1 10,100,1000 Mbit/s 85176200 17mm USB 3.2 Gen 1 (3.1 Gen 1) Type-A Aluminium RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A USB Type-C male - USB Type-A female 6.9kg Yes
ICY BOX IB-HUB1426-U3 4 port USB 3.2 Gen 1 hub black USB & Firewire plugs sock
ICY BOX IB-HUB1426-U3 4 port USB 3.2 Gen 1 hub black USB & Firewire plugs sock
Standard range
Order code: 19-1013
MPN: IB-HUB1426-U3

Despatched within 4 working days - 59 in stock
1+ £28.78
Price per unit Ex VAT
USB Hub USB-C® 0.1m 40mm 5000 Mbit/s 15mm Yes 84718000 15mm USB 3.2 Gen 1 (3.1 Gen 1) Type-A Yes Aluminium, Plastic USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C 8.8kg Yes

Trustpilot