ICY BOX IB-CR401-C3 External memory card reader USB C Anthracite

MPN
IB-CR401-C3
Brand
Icy Box
EAN-13
4250078167051
Order Code
19-1009
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.36 £22.41
10+ £21.66
50+ £21.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

ICY BOX IB-CR401-C3, 04250078167051, is an external memory card reader crafted for precision in data transfer applications. Engineered with a USB C interface, the device supports a broad range of memory card formats, ensuring compatibility with industry-standard storage solutions often used in digital cameras, smartphones, and tablets. Its robust anthracite enclosure provides both durability and a professional aesthetic suitable for use in both office and field environments where engineers require reliable data access and processing. Commonly applied in engineering fields that demand rapid data retrieval and backup, this device integrates seamlessly with PC systems for expanded memory card functionality and efficient digital workflow.
Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Colour Black
Compatible memory cards CF, MicroSD (TransFlash), MicroSDHC, MicroSDXC, SD, SDHC, SDXC
Compatible operating systems Windows\nmacOS
Data transfer rate 5000 Mbit/s
Depth 25mm
Harmonized System (HS) code 84718000
Height 203mm
Hot-swap Yes
Housing Material Aluminium, Plastic
Interfaces USB C®
Internal No
LED indicators Yes
Manual Yes
Master (outer) case gross weight 9.1kg
Master (outer) case height 240mm
Master (outer) case length 430mm
Master (outer) case width 440mm
Number of memory card slots 3
Package depth 25mm
Package height 203mm
Package weight 152g
Package width 100mm
Plug and Play Yes
Product colour Black
Product Type External memory Card reader / hub
Products per master (outer) case 60 pc(s)
Type External memory card reader / hub
Weight 137g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot