ICY BOX Connectors-PC, Memory Cards & IC Sockets-PC & Memory Cards 660681

Brand: Icy Box
ICY BOX offers a variety of external memory card readers featuring different connectivity options and colours.
Description Image Product Buy Pricing (Ex VAT) Interface Compatible memory cards Compatible operating systems Depth Height Interfaces Housing Material Maximum memory card size LED indicators Master (outer) case gross weight Master (outer) case height Master (outer) case length Package height Master (outer) case width Package weight Storage media features USB 3.2 Gen 1 (3.1 Gen 1) ports quantity Weight Width Colour
ICY BOX IB-CR301-U3 External memory card reader USB 3.2 Gen 1 Black
ICY BOX IB-CR301-U3 External memory card reader USB 3.2 Gen 1 Black
Standard range
Order code: 19-1008
MPN: IB-CR301-U3

Despatched within 4 working days - 98 in stock
1+ £16.58
Price per unit Ex VAT
USB 3.2 Gen 1 (3.1 Gen 1) CF, MicroSD (TransFlash), SD, SDHC, SDXC 100mm 200mm USB A (USB 3.0) 2 GB 200mm 88g Aluminium casing 1 111g 25mm Black
ICY BOX IB-CR401-C3 External memory card reader USB C Anthracite
ICY BOX IB-CR401-C3 External memory card reader USB C Anthracite
Standard range
Order code: 19-1009
MPN: IB-CR401-C3

Despatched within 4 working days - 16 in stock
1+ £22.41
10+ £21.66
50+ £21.44
Price per unit Ex VAT
USB 3.2 Gen 1 (3.1 Gen 1) Type-C CF, MicroSD (TransFlash), MicroSDHC, MicroSDXC, SD, SDHC, SDXC Windows\nmacOS 25mm 203mm USB C® Aluminium, Plastic Yes 9.1kg 240mm 430mm 203mm 440mm 152g 137g 100mm Black

Trustpilot