ICY BOX IB-CR301-U3 External memory card reader USB 3.2 Gen 1 Black

MPN
IB-CR301-U3
Brand
Icy Box
EAN-13
4250078166740
Order Code
19-1008
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 206 in stock

ICY BOX IB-CR301-U3, 04250078166740, is an external memory card reader designed for efficient data transfer. This sophisticated device supports USB 3.2 Gen 1 interface via a USB A connection, allowing high-speed data exchange with a range of compatible memory card formats. It is encased in a sleek black housing, providing a durable and reliable solution for transferring data between memory cards and personal computers. Designed for use in various engineering applications, it is particularly beneficial for professionals who require rapid and reliable data processing from digital storage media, such as digital photography, CAD files, or large datasets from scientific instruments, ensuring that data management is both seamless and efficient.
Interface USB 3.2 Gen 1 (3.1 Gen 1)
Colour Black
Compatible memory cards CF, MicroSD (TransFlash), SD, SDHC, SDXC
Data transfer rate 5000 Mbit/s
Depth 100mm
Harmonized System (HS) code 84718000
Height 200mm
Hot-swap Yes
Interfaces USB A (USB 3.0)
Internal No
Manual Yes
Maximum memory card size 2 GB
Number of memory card slots 3
Package depth 25mm
Package height 200mm
Package weight 88g
Package width 100mm
Plug and Play Yes
Product colour Black
Product Type External memory Card reader / hub
Products per master (outer) case 60 pc(s)
Storage media features Aluminium casing
Type External memory card reader / hub
USB 3.2 Gen 1 (3.1 Gen 1) ports quantity 1
Weight 111g
Width 25mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot