ICY BOX Electromechanical-Enclosures-Steel Cases M.2 SSD enclosure 660906

Brand: Icy Box
ICY BOX offers a range of steel cases known for their durable and robust construction, available in various colours and compact designs.
Description Image Product Buy Pricing (Ex VAT) Enclosure Width Enclosure Height Colour Cable Length Cables included Chipset Depth Dimensions HDD connection Interfaces Mac compatibility Material Manual Maximum storage capacity Package depth Package height Package weight Package width Power Supply Type Product colour
ICY BOX 60509 Steel Case Steel Colour Durable Steel Construction
ICY BOX 60509 Steel Case Steel Colour Durable Steel Construction
Standard range
Order code: 19-0979
MPN: 60509

Despatched within 4 working days - 37 in stock
1+ £24.30
10+ £23.49
100+ £23.25
Price per unit Ex VAT
100mm 200mm Black/grey 0.2m USB Type-A to USB Type-C, USB Type-C to USB Type-C JMS583 25mm (W x H x D) 100 x 200 x 25 mm M.2 PCIe NVMe USB C® (USB 3.2 2nd gen) Yes Aluminium 25mm 200mm 217g 100mm via USB Grey
ICY BOX 607172340312 Steel Cases Black Robust Steel Construction
ICY BOX 607172340312 Steel Cases Black Robust Steel Construction
Standard range
Order code: 19-0982
MPN: 60717

Despatched within 4 working days - 26 in stock
1+ £26.30
10+ £25.54
100+ £25.46
Price per unit Ex VAT
100mm 200mm Black 0.3m USB Type-A to USB Type-C, USB Type-C to USB Type-C 25mm (W x H x D) 100 x 200 x 25 mm M.2 PCIe NVMe USB C® (USB 3.2 2nd gen) Aluminium (die-cast) Yes 2 TB 200mm 25mm 233g 100mm via USB Black
ICY BOX 60913 Steel Case Steel Black Sturdy Compact Durable Design
ICY BOX 60913 Steel Case Steel Black Sturdy Compact Durable Design
Standard range
Order code: 19-0984
MPN: 60913

Despatched within 4 working days - 19 in stock
1+ £26.61
10+ £25.84
100+ £25.76
Price per unit Ex VAT
40mm 15mm Grey 0.2m USB Type-C to USB Type-C RTL9210B 104mm (W x H x D) 40 x 15 x 104 mm USB C® (USB 3.1 2nd gen) Aluminium 2 TB 105mm 200mm 233g 27mm Grey

Trustpilot